Print Page
214761-2114
Cable Assembly, Crimp Socket to Free End, 11.8 ", 300 mm, Micro-Fit 3.0 OTS 214761 Series, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214761-2114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3526340
Also Known As2147612114, 214761-2114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.440 (S$1.5696) |
| 10+ | S$1.240 (S$1.3516) |
| 100+ | S$1.220 (S$1.3298) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.44 (S$1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-2114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3526340
Also Known As2147612114, 214761-2114
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
300mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
11.8"
Jacket Colour
Red
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
