Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-02-2075Copy
Manufacturer Standard Lead Time15 weeks
Order Code3049500
Product RangeKK 254 4455 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.779 (S$0.8491) |
| 10+ | S$0.771 (S$0.8404) |
| 100+ | S$0.669 (S$0.7292) |
| 1134+ | S$0.652 (S$0.7107) |
| 2268+ | S$0.584 (S$0.6366) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.78 (S$0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-02-2075Copy
Manufacturer Standard Lead Time15 weeks
Order Code3049500
Product RangeKK 254 4455 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeKK 254 4455 Series
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
Contact Termination TypeSolder
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
KK 254 4455 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
