Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-55-2223Copy |
| Order Code | 1513132 |
| Product Range | SL 70450 Series |
| Also Known As | 70450-0109, GTIN UPC EAN: 800753778382 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-55-2223Copy |
| Order Code | 1513132 |
| Product Range | SL 70450 Series |
| Also Known As | 70450-0109, GTIN UPC EAN: 800753778382 |
| Technical Datasheet | |
| Product Range | SL 70450 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 22Ways |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
| Product Range | SL 70450 Series |
|---|---|
| No. of Positions | 22Ways |
| For Use With | Molex SL 70058 & 71851 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
