Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22122041Copy
Manufacturer Standard Lead Time1 weeks
Order Code1513309
Also Known AsGTIN UPC EAN: 800753729421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16000+ | S$0.446 (S$0.4861) |
Price for:Each
Minimum: 16000
Multiple: 16000
S$7,136.00 (S$7,778.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22122041Copy
Manufacturer Standard Lead Time1 weeks
Order Code1513309
Also Known AsGTIN UPC EAN: 800753729421
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector OrientationRight Angle
Contact Current Rating4A
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Pitch Spacing
2.54mm
Product Range
-
Contact Material
Brass
Connector Type
Pin Header
Contact Current Rating
4A
Alternatives for 22122041
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
