Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221626-0121
Order Code4840964
Product RangeMicro-Fit+ 221626 Series
Your Part Number
1,400 In Stock
Need more?
1400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.465 (S$0.5068) |
| 100+ | S$0.362 (S$0.3946) |
| 500+ | S$0.325 (S$0.3542) |
| 1000+ | S$0.268 (S$0.2921) |
| 2000+ | S$0.267 (S$0.291) |
| 3000+ | S$0.266 (S$0.2899) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.65 (S$5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221626-0121
Order Code4840964
Product RangeMicro-Fit+ 221626 Series
Product RangeMicro-Fit+ 221626 Series
No. of Positions24Ways
Pitch Spacing-
For Use WithMolex Micro-Fit+ 224179 Series OCP M-PIC Power/219197 Series PCIe CEM5 Signal Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 221626 Series
No. of Positions
24Ways
For Use With
Molex Micro-Fit+ 224179 Series OCP M-PIC Power/219197 Series PCIe CEM5 Signal Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
