Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 223863-2000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121560 |
| Product Range | PicoBlade 207129 Series |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$797.070 (S$868.8063) |
| 5+ | S$769.280 (S$838.5152) |
| 10+ | S$750.580 (S$818.1322) |
Price for:Each
Minimum: 1
Multiple: 1
S$797.07 (S$868.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 223863-2000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121560 |
| Product Range | PicoBlade 207129 Series |
| Crimp Tool Type | Ratchet |
| For Use With | Molex PicoBlade Series 1.25mm Pitch Socket 28-26AWG Crimp Terminals |
| Product Range | PicoBlade 207129 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | PicoBlade 207129 Series |
| For Use With | Molex PicoBlade Series 1.25mm Pitch Socket 28-26AWG Crimp Terminals |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
