Print Page
224050-1022
Cable Assembly, Mini50 Receptacle to Mini50 Receptacle, 2 Ways, 2 mm, 1 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 224050-1022Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4350945 |
| Product Range | Mini50 OTS 224050 Series |
| Also Known As | 2240501022, 224050-1022 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.610 (S$3.9349) |
| 10+ | S$3.080 (S$3.3572) |
| 100+ | S$2.490 (S$2.7141) |
| 250+ | S$2.440 (S$2.6596) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.220 (S$2.4198) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.61 (S$3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 224050-1022Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4350945 |
| Product Range | Mini50 OTS 224050 Series |
| Also Known As | 2240501022, 224050-1022 |
| Technical Datasheet | |
| Connector to Connector | Mini50 Receptacle to Mini50 Receptacle |
| No. of Positions | 2Ways |
| Connector Pitch | 2mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.9" |
| Product Range | Mini50 OTS 224050 Series |
| Wire Gauge | 22AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
224050-1022 is a Mini50-to-Mini50 Off-the-Shelf (OTS) cable assembly. Mini50 connectors achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. Withstand infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C.
- 2.00mm pitch, single row, 0.22mm² wire size
- 150mm length, 2 circuits, black colour-resin
- 4A current (maximum per contact), 14VDC maximum voltage
- Copper alloy metal material, tin mating plating material
- High-temperature thermoplastic housings
- Female terminal wire grips for wires 0.35mm² and smaller
- Independent secondary lock (ISL) terminal-retention feature
- Simplify header PCB placement and retain header to PCB during soldering operations
- Protect adhesive joints during connector mating and unmating
- Ideal for sealed applications where IPX8 rating is required
Technical Specifications
| Connector to Connector | Mini50 Receptacle to Mini50 Receptacle |
|---|---|
| Connector Pitch | 2mm |
| Cable Length - Metric | 150mm |
| Product Range | Mini50 OTS 224050 Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 5.9" |
| Wire Gauge | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002355 |
