Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224179-0004
Order Code4840967
Product RangeMicro-Fit+ 224179 Series
Your Part Number
9,700 In Stock
Need more?
9700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.080 (S$0.0872) |
| 100+ | S$0.069 (S$0.0752) |
| 500+ | S$0.061 (S$0.0665) |
| 1000+ | S$0.054 (S$0.0589) |
| 2000+ | S$0.053 (S$0.0578) |
| 3000+ | S$0.052 (S$0.0567) |
Price for:Each
Minimum: 10
Multiple: 10
S$0.80 (S$0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224179-0004
Order Code4840967
Product RangeMicro-Fit+ 224179 Series
Product RangeMicro-Fit+ 224179 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit+ 221751 Right-Angle Series/221591 Vertical Series OCP M-PIC 3 Row THT Headers
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 224179 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Micro-Fit+ 221751 Right-Angle Series/221591 Vertical Series OCP M-PIC 3 Row THT Headers
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
