Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224900-1006Copy
Manufacturer Standard Lead Time28 weeks
Order Code4734043
Product RangeMini-Fit Max 224900 Series
Also Known As2249001006, 224900-1006
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.430 (S$5.9187) |
| 10+ | S$4.610 (S$5.0249) |
| 100+ | S$3.930 (S$4.2837) |
| 250+ | S$3.860 (S$4.2074) |
| 500+ | S$3.780 (S$4.1202) |
| 1000+ | S$3.700 (S$4.033) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.43 (S$5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224900-1006Copy
Manufacturer Standard Lead Time28 weeks
Order Code4734043
Product RangeMini-Fit Max 224900 Series
Also Known As2249001006, 224900-1006
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMini-Fit Max 224900 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating20.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Max 224900 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Current Rating
20.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00323
