Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2250531081Copy
Manufacturer Standard Lead Time35 weeks
Order Code4850508
Product RangeMicro-Lock Plus 225053 Series
Also Known As2250531081, 2250531081, 225053-1081
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.190 (S$1.2971) |
| 100+ | S$1.060 (S$1.1554) |
| 500+ | S$0.991 (S$1.0802) |
| 1000+ | S$0.903 (S$0.9843) |
| 2000+ | S$0.817 (S$0.8905) |
| 3000+ | S$0.801 (S$0.8731) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.90 (S$12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250531081Copy
Manufacturer Standard Lead Time35 weeks
Order Code4850508
Product RangeMicro-Lock Plus 225053 Series
Also Known As2250531081, 2250531081, 225053-1081
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 225053 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact Plating0
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3.8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
0
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.8A
Pitch Spacing
1.5mm
No. of Contacts
10Contacts
Product Range
Micro-Lock Plus 225053 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45781
