Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2254330120Copy
Manufacturer Standard Lead Time21 weeks
Order Code4867220
Product RangeFlexi-Latch+ 225433 Series
Also Known As2254330120, 225433-0120
Your Part Number
875 In Stock
Need more?
875 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.780 (S$8.4802) |
| 10+ | S$6.520 (S$7.1068) |
| 100+ | S$5.920 (S$6.4528) |
| 250+ | S$5.670 (S$6.1803) |
| 500+ | S$5.480 (S$5.9732) |
| 1000+ | S$5.330 (S$5.8097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.78 (S$8.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2254330120Copy
Manufacturer Standard Lead Time21 weeks
Order Code4867220
Product RangeFlexi-Latch+ 225433 Series
Also Known As2254330120, 225433-0120
Pitch Spacing1.5mm
No. of Contacts12Contacts
Product RangeFlexi-Latch+ 225433 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
12Contacts
Product Range
Flexi-Latch+ 225433 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002036
