Print Page
2271072114
Cable Assembly, 16AWG, CP-4.5 Hermaphroditic to Free End, 11.8 ", 300 mm, CP-4.5 227107 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2271072114Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4629091 |
| Product Range | CP-4.5 227107 Series |
| Also Known As | 2271072114, 227107-2114 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.690 (S$1.8421) |
| 100+ | S$1.460 (S$1.5914) |
| 500+ | S$1.380 (S$1.5042) |
| 1000+ | S$1.260 (S$1.3734) |
| 2000+ | S$1.180 (S$1.2862) |
| 3000+ | S$1.100 (S$1.199) |
Price for:Each
Minimum: 10
Multiple: 10
S$16.90 (S$18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2271072114Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4629091 |
| Product Range | CP-4.5 227107 Series |
| Also Known As | 2271072114, 227107-2114 |
| Technical Datasheet | |
| Connector to Connector | CP-4.5 Hermaphroditic to Free End |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Product Range | CP-4.5 227107 Series |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | CP-4.5 Hermaphroditic to Free End |
|---|---|
| Cable Length - Metric | 300mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 11.8" |
|---|---|
| Product Range | CP-4.5 227107 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006125 |
