Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2281870001Copy
Order Code5156589
Product RangePowerWize 228187 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.560 (S$1.7004) |
| 10+ | S$1.300 (S$1.417) |
| 100+ | S$1.060 (S$1.1554) |
| 500+ | S$0.970 (S$1.0573) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.56 (S$1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2281870001Copy
Order Code5156589
Product RangePowerWize 228187 Series
Product RangePowerWize 228187 Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithMolex PowerWize 228192 Series Crimp Pin Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize 228187 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
Molex PowerWize 228192 Series Crimp Pin Terminals
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00633
