Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228368-1062Copy
Manufacturer Standard Lead Time27 weeks
Order Code4728419
Product RangeDuraClik OTS 228368 Series
Also Known As2283681062, 228368-1062
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.090 (S$6.6381) |
| 10+ | S$5.180 (S$5.6462) |
| 100+ | S$4.240 (S$4.6216) |
| 250+ | S$4.120 (S$4.4908) |
| 500+ | S$3.920 (S$4.2728) |
| 1000+ | S$3.730 (S$4.0657) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.09 (S$6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228368-1062Copy
Manufacturer Standard Lead Time27 weeks
Order Code4728419
Product RangeDuraClik OTS 228368 Series
Also Known As2283681062, 228368-1062
Technical Datasheet
Connector to ConnectorDuraClik ISL Receptacle to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDuraClik OTS 228368 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
DuraClik OTS 228368 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005863
