Print Page
228369-1115
Cable Assembly, 28AWG, Micro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 228369-1115Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4730445 |
| Product Range | Micro-Fit+ PCIe 228369 Series |
| Also Known As | 2283691115, 228369-1115 |
| Your Part Number |
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.887 (S$0.9668) |
| 100+ | S$0.754 (S$0.8219) |
| 500+ | S$0.674 (S$0.7347) |
| 1000+ | S$0.618 (S$0.6736) |
| 2000+ | S$0.587 (S$0.6398) |
| 3000+ | S$0.576 (S$0.6278) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.87 (S$9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 228369-1115Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4730445 |
| Product Range | Micro-Fit+ PCIe 228369 Series |
| Also Known As | 2283691115, 228369-1115 |
| Connector to Connector | Micro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket |
| Cable Length - Imperial | 17.7" |
| Cable Length - Metric | 450mm |
| Product Range | Micro-Fit+ PCIe 228369 Series |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket |
|---|---|
| Cable Length - Metric | 450mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 17.7" |
|---|---|
| Product Range | Micro-Fit+ PCIe 228369 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00194 |
