Print Page
2286580001
USB Connector, USB Type C, USB 3.2 Gen 2, Receptacle, 24 Ways, Surface Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2286580001Copy
Manufacturer Standard Lead Time20 weeks
Order Code5120466
Product Range228658 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.170 (S$3.4553) |
| 10+ | S$2.840 (S$3.0956) |
| 100+ | S$2.790 (S$3.0411) |
| 250+ | S$2.740 (S$2.9866) |
| 500+ | S$2.690 (S$2.9321) |
| 1000+ | S$2.640 (S$2.8776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.17 (S$3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2286580001Copy
Manufacturer Standard Lead Time20 weeks
Order Code5120466
Product Range228658 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range228658 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
228658 Series
USB Standard
USB 3.2 Gen 2
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565
