Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229112-2132Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755787
Product RangeCP-3.3 229112 Series
Also Known As2291122132, 229112-2132
Your Part Number
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.746 (S$0.8131) |
| 100+ | S$0.600 (S$0.654) |
| 500+ | S$0.582 (S$0.6344) |
| 1000+ | S$0.539 (S$0.5875) |
| 2000+ | S$0.510 (S$0.5559) |
| 3000+ | S$0.450 (S$0.4905) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.46 (S$8.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229112-2132Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755787
Product RangeCP-3.3 229112 Series
Also Known As2291122132, 229112-2132
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Pin to CP-3.3 Crimp Terminal Pin
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeCP-3.3 229112 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Pin to CP-3.3 Crimp Terminal Pin
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
CP-3.3 229112 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
