Print Page
229113-2142
Cable Assembly, 22AWG, CP-3.3 Crimp Terminal Pin to Free End, 5.9 ", 150 mm, CP-3.3 229113 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 229113-2142Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4755791 |
| Product Range | CP-3.3 229113 Series |
| Also Known As | 2291132142, 229113-2142 |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.766 (S$0.8349) |
| 100+ | S$0.627 (S$0.6834) |
| 500+ | S$0.596 (S$0.6496) |
| 1000+ | S$0.580 (S$0.6322) |
| 2000+ | S$0.551 (S$0.6006) |
| 3000+ | S$0.517 (S$0.5635) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.66 (S$8.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 229113-2142Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4755791 |
| Product Range | CP-3.3 229113 Series |
| Also Known As | 2291132142, 229113-2142 |
| Technical Datasheet | |
| Connector to Connector | CP-3.3 Crimp Terminal Pin to Free End |
| Cable Length - Imperial | 5.9" |
| Cable Length - Metric | 150mm |
| Product Range | CP-3.3 229113 Series |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | CP-3.3 Crimp Terminal Pin to Free End |
|---|---|
| Cable Length - Metric | 150mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 5.9" |
|---|---|
| Product Range | CP-3.3 229113 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00104 |
