Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2294522326Copy
Order Code4928579
Product RangePowerWize BMI OTS 229452 Series
Also Known As2294522326, 229452-2326
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$120.430 (S$131.2687) |
| 5+ | S$110.600 (S$120.554) |
| 10+ | S$104.110 (S$113.4799) |
| 25+ | S$99.180 (S$108.1062) |
| 50+ | S$94.960 (S$103.5064) |
| 100+ | S$91.390 (S$99.6151) |
Price for:Each
Minimum: 1
Multiple: 1
S$120.43 (S$131.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2294522326Copy
Order Code4928579
Product RangePowerWize BMI OTS 229452 Series
Also Known As2294522326, 229452-2326
Technical Datasheet
Connector to ConnectorPowerWize BMI Receptacle to Free End
No. of Positions2Ways
Connector Pitch12.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangePowerWize BMI OTS 229452 Series
Wire Gauge10AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PowerWize BMI Receptacle to Free End
Connector Pitch
12.5mm
Cable Length - Metric
1m
Product Range
PowerWize BMI OTS 229452 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
10AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
