Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 229557-2112Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4771624 |
| Product Range | Mini-Fit Sigma 229557 Series |
| Also Known As | 2295572112, 229557-2112 |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.230 (S$1.3407) |
| 100+ | S$0.997 (S$1.0867) |
| 500+ | S$0.924 (S$1.0072) |
| 1000+ | S$0.879 (S$0.9581) |
| 2000+ | S$0.823 (S$0.8971) |
| 3000+ | S$0.807 (S$0.8796) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.30 (S$13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 229557-2112Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4771624 |
| Product Range | Mini-Fit Sigma 229557 Series |
| Also Known As | 2295572112, 229557-2112 |
| Technical Datasheet | |
| Connector to Connector | Mini-Fit Sigma/TPA2 LMF Socket to Free End |
| Cable Length - Imperial | 5.9" |
| Cable Length - Metric | 150mm |
| Product Range | Mini-Fit Sigma 229557 Series |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Mini-Fit Sigma/TPA2 LMF Socket to Free End |
|---|---|
| Cable Length - Metric | 150mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 5.9" |
|---|---|
| Product Range | Mini-Fit Sigma 229557 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002861 |
