Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229590-1104Copy
Manufacturer Standard Lead Time42 weeks
Order Code4841123
Product RangeMini-Fit BMI OTS 229590 Series
Also Known As2295901104, 229590-1104
Your Part Number
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.450 (S$19.0205) |
| 10+ | S$16.080 (S$17.5272) |
| 25+ | S$14.700 (S$16.023) |
| 100+ | S$13.320 (S$14.5188) |
| 250+ | S$13.060 (S$14.2354) |
| 500+ | S$12.920 (S$14.0828) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.45 (S$19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229590-1104Copy
Manufacturer Standard Lead Time42 weeks
Order Code4841123
Product RangeMini-Fit BMI OTS 229590 Series
Also Known As2295901104, 229590-1104
Connector to ConnectorMini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
No. of Positions10Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit BMI OTS 229590 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit BMI OTS 229590 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
