Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229591-1108
Order Code4841124
Product Range229591 Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.310 (S$10.1479) |
| 10+ | S$8.260 (S$9.0034) |
| 100+ | S$7.210 (S$7.8589) |
| 250+ | S$7.120 (S$7.7608) |
| 500+ | S$6.980 (S$7.6082) |
| 1000+ | S$6.840 (S$7.4556) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.31 (S$10.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229591-1108
Order Code4841124
Product Range229591 Series
Connector to ConnectorMini-Fit BMI Receptacle to Free End
No. of Positions10Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.91"
Product Range229591 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
229591 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
5.91"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032232
