Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319523015Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5125834 |
| Product Range | 231952 Series |
| Your Part Number |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.530 (S$58.3477) |
| 5+ | S$49.520 (S$53.9768) |
| 10+ | S$45.500 (S$49.595) |
| 25+ | S$43.070 (S$46.9463) |
| 50+ | S$40.630 (S$44.2867) |
| 100+ | S$38.690 (S$42.1721) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.53 (S$58.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319523015Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5125834 |
| Product Range | 231952 Series |
| Connector to Connector | SideWize R/A Receptacle to SideWize R/A Receptacle |
| Cable Length - Imperial | 19.68" |
| Cable Length - Metric | 500mm |
| Jacket Colour | Red |
| Product Range | 231952 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | SideWize R/A Receptacle to SideWize R/A Receptacle |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | 231952 Series |
| Cable Length - Imperial | 19.68" |
|---|---|
| Jacket Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0995 |
