Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319533015Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5125835 |
| Product Range | 231953 Series |
| Your Part Number |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.840 (S$39.0656) |
| 10+ | S$30.460 (S$33.2014) |
| 25+ | S$28.180 (S$30.7162) |
| 100+ | S$25.900 (S$28.231) |
| 250+ | S$24.280 (S$26.4652) |
| 500+ | S$23.120 (S$25.2008) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.84 (S$39.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319533015Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5125835 |
| Product Range | 231953 Series |
| Connector to Connector | SideWize R/A Receptacle to Free End |
| Cable Length - Imperial | 19.68" |
| Cable Length - Metric | 500mm |
| Jacket Colour | Red |
| Product Range | 231953 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | SideWize R/A Receptacle to Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | 231953 Series |
| Cable Length - Imperial | 19.68" |
|---|---|
| Jacket Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08768 |
