Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26605090Copy
Manufacturer Standard Lead Time8 weeks
Order Code1513753
Also Known AsGTIN UPC EAN: 800753688551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4800+ | S$1.030 (S$1.1227) |
Price for:Each
Minimum: 4800
Multiple: 4800
S$4,944.00 (S$5,388.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26605090Copy
Manufacturer Standard Lead Time8 weeks
Order Code1513753
Also Known AsGTIN UPC EAN: 800753688551
Technical Datasheet
No. of Contacts9Contacts
Product Range-
Contact Material-
Contact Plating-
Connector TypePin Header
Connector OrientationRight Angle
Contact Current Rating7A
Technical Specifications
No. of Contacts
9Contacts
Contact Material
-
Connector Type
Pin Header
Contact Current Rating
7A
Product Range
-
Contact Plating
-
Connector Orientation
Right Angle
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004559
