Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 3121046Copy |
| Order Code | 1512878 |
| Product Range | HCS-125 42179 |
| Also Known As | 03-12-1046, GTIN UPC EAN: 800754232685 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 3121046Copy |
| Order Code | 1512878 |
| Product Range | HCS-125 42179 |
| Also Known As | 03-12-1046, GTIN UPC EAN: 800754232685 |
| Technical Datasheet | |
| Product Range | HCS-125 42179 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 8.38mm |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | HCS-125 42179 |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 8.38mm |
| SVHC | No SVHC (19-Jan-2021) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.54 |
