Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31372-1700Copy
Order Code5148387
Product RangeStac64 31372 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.600 (S$2.834) |
| 10+ | S$2.140 (S$2.3326) |
| 100+ | S$1.800 (S$1.962) |
| 250+ | S$1.680 (S$1.8312) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.60 (S$2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31372-1700Copy
Order Code5148387
Product RangeStac64 31372 Series
Technical Datasheet
Product RangeStac64 31372 Series
No. of Positions10Ways
For Use WithMolex MX150, 33012 Series Female Terminals
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 31372 Series
No. of Positions
10Ways
Connector Body Material
PS (Polystyrene) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150, 33012 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
