Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4872838 |
| Product Range | MX64 31403 Series |
| Also Known As | 314033110, CVP-314033110, 31403-3110 |
| Your Part Number | |
| Technical Datasheet |
772 In Stock
Need more?
772 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.090 (S$1.1881) |
| 100+ | S$0.990 (S$1.0791) |
| 500+ | S$0.884 (S$0.9636) |
| 1000+ | S$0.814 (S$0.8873) |
| 2000+ | S$0.810 (S$0.8829) |
| 3000+ | S$0.805 (S$0.8774) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 31403-3110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4872838 |
| Product Range | MX64 31403 Series |
| Also Known As | 314033110, CVP-314033110, 31403-3110 |
| Technical Datasheet | |
| Product Range | MX64 31403 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Ways |
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP67 |
| Voltage Rating | 20VDC |
| Current Rating | 10A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | MX64 31403 Series |
|---|---|
| No. of Positions | 3Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Voltage Rating | 20VDC |
| SVHC | No SVHC (05-Nov-2025) |
| Gender | Receptacle |
|---|---|
| For Use With | Molex MX64 33467, 33468 Series Socket Contacts |
| IP Rating | IP67 |
| Current Rating | 10A |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00027 |
