Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-4005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872831
Product RangeMX150 33001 Series
Also Known As330014005, 33001-4005
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.422 (S$0.460) |
| 100+ | S$0.359 (S$0.3913) |
| 500+ | S$0.320 (S$0.3488) |
| 1000+ | S$0.319 (S$0.3477) |
| 2000+ | S$0.318 (S$0.3466) |
| 3000+ | S$0.316 (S$0.3444) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.22 (S$4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-4005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872831
Product RangeMX150 33001 Series
Also Known As330014005, 33001-4005
Technical Datasheet
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX150 33472 & 33471 Series Receptacle Housings
Contact MaterialHigh Performance Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
