Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34062-0021Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872842
Product RangeMX150 34062 Series
Also Known As340620021, 34062-0021
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.270 (S$1.3843) |
| 100+ | S$1.080 (S$1.1772) |
| 500+ | S$0.920 (S$1.0028) |
| 1000+ | S$0.876 (S$0.9548) |
| 2000+ | S$0.848 (S$0.9243) |
| 3000+ | S$0.832 (S$0.9069) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.70 (S$13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34062-0021Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872842
Product RangeMX150 34062 Series
Also Known As340620021, 34062-0021
Technical Datasheet
Product RangeMX150 34062 Series
No. of Positions2Ways
For Use WithMolex MX150 34083, 34081 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating21A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MX150 34062 Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (05-Nov-2025)
Gender
Receptacle
For Use With
Molex MX150 34083, 34081 Series Socket Contacts
IP Rating
-
Current Rating
21A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
