Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34793-8080Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4872650 |
| Product Range | Mini50 34793 Series |
| Also Known As | 347938080, 34793-8080 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.980 (S$3.2482) |
| 100+ | S$2.540 (S$2.7686) |
| 500+ | S$2.490 (S$2.7141) |
| 1000+ | S$2.440 (S$2.6596) |
| 2000+ | S$2.390 (S$2.6051) |
| 3000+ | S$2.340 (S$2.5506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$29.80 (S$32.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34793-8080Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4872650 |
| Product Range | Mini50 34793 Series |
| Also Known As | 347938080, 34793-8080 |
| Technical Datasheet | |
| Connector Systems | Automotive, Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mini50 34793 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Automotive, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (05-Nov-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | Mini50 34793 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Current Rating | 4A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000253 |
