Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34840-3410Copy
Order Code5148417
Product RangeMX150 34840 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.920 (S$7.5428) |
| 10+ | S$5.720 (S$6.2348) |
| 100+ | S$4.920 (S$5.3628) |
| 250+ | S$4.650 (S$5.0685) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.92 (S$7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34840-3410Copy
Order Code5148417
Product RangeMX150 34840 Series
Product RangeMX150 34840 Series
No. of Positions6Ways
For Use WithMolex MX150, 33000 Series Male Terminals
Connector Body MaterialPolystyrene Alloy
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 34840 Series
No. of Positions
6Ways
Connector Body Material
Polystyrene Alloy
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150, 33000 Series Male Terminals
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.39
