Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35150-0400Copy |
| Order Code | 5148337 |
| Product Range | VersaBlade 35150 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.630 (S$0.6867) |
| 100+ | S$0.500 (S$0.545) |
| 500+ | S$0.450 (S$0.4905) |
| 1000+ | S$0.430 (S$0.4687) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.30 (S$6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35150-0400Copy |
| Order Code | 5148337 |
| Product Range | VersaBlade 35150 Series |
| Product Range | VersaBlade 35150 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 6.2mm |
| For Use With | Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VersaBlade 35150 Series |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.11 |
