Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35156-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code4668076
Product Range35156 Series
Also Known As351560200, 351560200, 35156-0200
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.170 (S$0.1853) |
Price for:Each
Minimum: 2000
Multiple: 2000
S$340.00 (S$370.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35156-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code4668076
Product Range35156 Series
Also Known As351560200, 351560200, 35156-0200
Technical Datasheet
Product Range35156 Series
No. of Positions2Ways
Pitch Spacing3.96mm
SVHCTo Be Advised
Technical Specifications
Product Range
35156 Series
No. of Positions
2Ways
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
