Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35453-9902Copy
Order Code1507067
Also Known AsGTIN UPC EAN: 756054282205
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35453-9902Copy
Order Code1507067
Also Known AsGTIN UPC EAN: 756054282205
Technical Datasheet
Terminal TypeMale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Insulator MaterialUninsulated
Terminal MaterialBrass
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Terminal Type
Male Quick Disconnect
Insulator Material
Uninsulated
Tab Size - Imperial
0.25" x 0.032"
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
