Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35547-0300Copy |
| Order Code | 1507135 |
| Product Range | 35547 |
| Also Known As | GTIN UPC EAN: 800756029122 |
| Technical Datasheet | |
| Product Range | 35547 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Ways |
| Pitch Spacing | - |
| For Use With | Molex 35725, 35766 Series Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for 35547-0300
1 Product Found
Technical Specifications
| Product Range | 35547 |
|---|---|
| No. of Positions | 3Ways |
| For Use With | Molex 35725, 35766 Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

