Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0410Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5148263 |
| Product Range | VersaBlade 35747 Series |
| Your Part Number |
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.090 (S$0.0981) |
| 100+ | S$0.079 (S$0.0861) |
| 500+ | S$0.077 (S$0.0839) |
| 1000+ | S$0.072 (S$0.0785) |
| 2000+ | S$0.069 (S$0.0752) |
| 3000+ | S$0.066 (S$0.0719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.90 (S$0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0410Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5148263 |
| Product Range | VersaBlade 35747 Series |
| Product Range | VersaBlade 35747 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VersaBlade 35747 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .266 |
