Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35750-1210
Order Code1507083
Also Known AsGTIN UPC EAN: 800753199729
Your Part Number
No Longer Stocked
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Stud Size - Imperial
#8
Conductor Area CSA
2.08mm²
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
