Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35978-0910Copy |
| Order Code | 1817106 |
| Product Range | MV-396 35978 |
| Also Known As | GTIN UPC EAN: 800753309050 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35978-0910Copy |
| Order Code | 1817106 |
| Product Range | MV-396 35978 |
| Also Known As | GTIN UPC EAN: 800753309050 |
| Technical Datasheet | |
| Connector Systems | Power |
| Contact Termination Type | Through Hole |
| Product Range | MV-396 35978 |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | - |
Technical Specifications
| Connector Systems | Power |
|---|---|
| Product Range | MV-396 35978 |
| Contact Material | Brass |
| Connector Type | - |
| Contact Termination Type | Through Hole |
|---|---|
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002449 |
