Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36643-0004Copy
Order Code5148342
Product RangeMLX 36643 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.410 (S$0.4469) |
| 100+ | S$0.330 (S$0.3597) |
| 500+ | S$0.300 (S$0.327) |
| 1000+ | S$0.280 (S$0.3052) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.10 (S$4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36643-0004Copy
Order Code5148342
Product RangeMLX 36643 Series
Product RangeMLX 36643 Series
No. of Positions4Ways
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 36643 Series
No. of Positions
4Ways
For Use With
Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.53
