Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-31-0060..Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 1756697 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 39310060, 5566-06B-210, 39-31-0060 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.370 (S$2.5833) |
| 10+ | S$2.130 (S$2.3217) |
| 100+ | S$2.010 (S$2.1909) |
| 250+ | S$1.860 (S$2.0274) |
| 500+ | S$1.740 (S$1.8966) |
| 1000+ | S$1.670 (S$1.8203) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.37 (S$2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-31-0060..Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 1756697 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 39310060, 5566-06B-210, 39-31-0060 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Fit Jr. 5566 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 9A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 9A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Mini-Fit Jr. 5566 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 39-31-0060..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
