Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39000166Copy |
| Order Code | 1511908 |
| Product Range | Mini-Fit Jr. 5556 |
| Also Known As | 39-00-0166, GTIN UPC EAN: 800754395731 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39000166Copy |
| Order Code | 1511908 |
| Product Range | Mini-Fit Jr. 5556 |
| Also Known As | 39-00-0166, GTIN UPC EAN: 800754395731 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5556 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Brass |
| SVHC | To Be Advised |
Alternatives for 39000166
2 Products Found
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Technical Specifications
| Product Range | Mini-Fit Jr. 5556 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
