Print Page
39291248.
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39291248.Copy |
| Order Code | 4138508 |
| Product Range | Mini-Fit Jr. 5569 Series |
| Also Known As | GTIN UPC EAN: 800754316200 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39291248.Copy |
| Order Code | 4138508 |
| Product Range | Mini-Fit Jr. 5569 Series |
| Also Known As | GTIN UPC EAN: 800754316200 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mini-Fit Jr. 5569 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 13A |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 39291248.
2 Products Found
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 13A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | Mini-Fit Jr. 5569 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
