Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5010Copy |
| Order Code | 5121709 |
| Product Range | Eurostyle 39500 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.930 (S$6.4637) |
| 10+ | S$4.220 (S$4.5998) |
| 100+ | S$3.430 (S$3.7387) |
| 250+ | S$3.100 (S$3.379) |
| 500+ | S$2.900 (S$3.161) |
| 1000+ | S$2.770 (S$3.0193) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.93 (S$6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5010Copy |
| Order Code | 5121709 |
| Product Range | Eurostyle 39500 Series |
| Pitch Spacing | 3.5mm |
| No. of Positions | 10Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39500 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.31mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39500 Series |
| No. of Positions | 10Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
