Print Page
39517-2002
Pluggable Terminal Block, R/A, w/ Retention Screw, 3.81 mm, 2 Ways, 30 AWG, 16 AWG, 1.31 mm², Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39517-2002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4751121 |
| Product Range | Eurostyle 39517 Series |
| Also Known As | 395172002, 395172002, 39517-2002 |
| Your Part Number | |
| Technical Datasheet |
1,730 In Stock
Need more?
1,730 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.970 (S$1.0573) |
| 100+ | S$0.902 (S$0.9832) |
| 500+ | S$0.833 (S$0.908) |
| 1000+ | S$0.787 (S$0.8578) |
| 2000+ | S$0.772 (S$0.8415) |
| 3000+ | S$0.756 (S$0.824) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.70 (S$10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39517-2002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4751121 |
| Product Range | Eurostyle 39517 Series |
| Also Known As | 395172002, 395172002, 39517-2002 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39517 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.31mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39517 Series |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
