Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39530-5002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872715
Product RangeEurostyle 39530 Series
Also Known As395305002, 395305002, 39530-5002
Your Part Number
2,100 In Stock
Need more?
2,100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.130 (S$3.4117) |
| 10+ | S$2.780 (S$3.0302) |
| 100+ | S$2.430 (S$2.6487) |
| 250+ | S$2.390 (S$2.6051) |
| 500+ | S$2.320 (S$2.5288) |
| 1000+ | S$2.150 (S$2.3435) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.13 (S$3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39530-5002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872715
Product RangeEurostyle 39530 Series
Also Known As395305002, 395305002, 39530-5002
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39530 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39530 Series
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
