Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39533-3002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872716
Product RangeEurostyle 39533 Series
Also Known As395333002, 395333002, 39533-3002
Your Part Number
1,296 In Stock
Need more?
1,296 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.160 (S$2.3544) |
| 100+ | S$1.550 (S$1.6895) |
| 500+ | S$1.240 (S$1.3516) |
| 1000+ | S$1.230 (S$1.3407) |
| 2000+ | S$1.220 (S$1.3298) |
| 3000+ | S$1.210 (S$1.3189) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.16 (S$2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39533-3002Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872716
Product RangeEurostyle 39533 Series
Also Known As395333002, 395333002, 39533-3002
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39533 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39533 Series
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002843
