Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39544-3004Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4002555 |
| Product Range | Eurostyle 39544 Series |
| Also Known As | 395443004, 395443004, 39544-3004 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.740 (S$2.9866) |
| 10+ | S$2.250 (S$2.4525) |
| 100+ | S$2.170 (S$2.3653) |
| 250+ | S$2.090 (S$2.2781) |
| 500+ | S$2.010 (S$2.1909) |
| 1000+ | S$1.920 (S$2.0928) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.74 (S$2.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39544-3004Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4002555 |
| Product Range | Eurostyle 39544 Series |
| Also Known As | 395443004, 395443004, 39544-3004 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 3.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | Eurostyle 39544 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 3.31mm² |
| Rated Current | 15A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39544 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00567 |
