Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39700-0104Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751119
Product RangeEurostyle 39700 Series
Also Known As397000104, M508-00-04-3, 39700-0104
Your Part Number
86 In Stock
Need more?
86 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.880 (S$5.3192) |
| 10+ | S$3.500 (S$3.815) |
| 100+ | S$2.520 (S$2.7468) |
| 250+ | S$2.250 (S$2.4525) |
| 500+ | S$2.170 (S$2.3653) |
| 1000+ | S$2.160 (S$2.3544) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.88 (S$5.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39700-0104Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751119
Product RangeEurostyle 39700 Series
Also Known As397000104, M508-00-04-3, 39700-0104
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodPush In Lock
Rated Current18A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeEurostyle 39700 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.08mm²
Rated Current
18A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
Eurostyle 39700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
