Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39910-0102.Copy |
| Order Code | 8665842 |
| Also Known As | 910502, GTIN UPC EAN: 756054347942 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39910-0102.Copy |
| Order Code | 8665842 |
| Also Known As | 910502, GTIN UPC EAN: 756054347942 |
| Technical Datasheet | |
| Pitch Spacing | 10.16mm |
| Wire Connection Method | Screw |
| Rated Current | 60A |
| Rated Voltage | 600V |
| Block Orientation | Through Hole Right Angle |
Alternatives for 39910-0102.
1 Product Found
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
| Pitch Spacing | 10.16mm |
|---|---|
| Rated Current | 60A |
| Block Orientation | Through Hole Right Angle |
| Wire Connection Method | Screw |
|---|---|
| Rated Voltage | 600V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
